• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52834 H0 Diesel locomotive BR 260 of DB AG AC version BR 360 DB AG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive BR 260 of DB AG AC version

  • NEM 658 PluX22
  • Inclusive of PIKO Sound decoder
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • Black and white square with a diagonal line dividing it into two triangles. The triangle in the bottom right is black, while the triangle in the top left is white.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

52834

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

120 mm

Age category

15 years and over

Type

BR 360 DB AG

Train company

DB AG

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Ditch light, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358519 Piko H0 52834 H0 Diesel locomotive BR 260 of DB AG AC version BR 360 DB AG

Description

Novelty 2021: Variant of the BR 360 in blue-beige paint belonging to the Deutsche Bahn AG in the epoch V.

This text is machine translated.

Features

  • NEM 658 PluX22 sound decoder
  • 1 traction tires
  • NEM shaft + close coupling link
  • Light change white / red depending on the direction of travel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)