• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 59436 H0 Diesel locomotive series V 60 from DB BR V 60 DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive series V 60 from DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

59436

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

125 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Type

BR V 60 DR

Train company

DR-Ost

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Ditch light, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573387 Piko H0 59436 H0 Diesel locomotive series V 60 from DB BR V 60 DR

Description

The model of the PIKO V 60 convinces with a robust and functional constructed basic structure. The heavy frame, made of die-cast zinc, provides with the flywheel mass motor for precisely controllable running characteristics. All four axles are driven. The current is collected from all eight wheels, two of which have been fitted with traction tires. The first and third axles have spiral suspension for pressure of the wheels to the track. The finely detailed chassis has filigree wheel sets, precisely designed blind shaft counterweights and driving or coupling rod made of metal. As standard features of the PIKO Expert line, the model has short coupling kinematics, a digital interface and the lighting that changes with the direction of travel white/red. Prepared for retrofitting with decoder and sound. Print version of the BR V 60 of the German State Railways from Epoch III.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)