• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52883 H0 Sound diesel railcar VT 2.09 of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Sound diesel railcar VT 2.09 of DR

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

52883

Type

Railcar

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

311 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111371 Piko H0 52883 H0 Sound diesel railcar VT 2.09 of DR

Description

With the newly constructed model of the VT 2.09 rail bus of the German State Railways, PIKO corresponds to a often mentioned desire of many model railway enthusiasts for a modern, detailed and also operational version of the well-known Ferkeltaxe. After the development of the innovative control logic of the DB rail bus, for which PIKO received the Golden Track 2017, it is obvious that the widespread counterpart from East Germany is now in love with a corresponding logic. The railcar is driven by a strong micro-engine, which is equipped with flywheel masses for the benefit of flawless running characteristics and possesses a buffer capacitor installed ex works for optimum driving characteristics without sound interruptions. The drive acts on both axles of the railcar. Drive and control wagons can be coupled with each other via a current-conducting close coupling kinematics. The lighting functions of both vehicles can be switched separately and the clear view through the passenger rooms is possible. For example, the engine automatically registers whether a control car is attached and then switches off the lighting between the vehicles. The factory-installed PIKO SmartDecoder 4.1 sound for PluX22 of the latest generation masters the data formats DCC with RailComPlus®, Motorola® and Selectrix® and is mfx-enabled. The built-in loudspeaker is precisely tuned to the rail bus. Many typical noises such as engine noise, signal horns, brake squealing and other switchable functions can be called up individually. With adjustable individual mapping. The tail light can be switched separately. Sound is also possible in analogueue mode – only motor noise.

This text is machine translated.

Features

  • Digital interface: NEM 658 PluX22 including multi-protocol sound decoder
  • Traction tires: 2
  • Light change: Light change white / red depending on the direction of travel
  • Lighting: Switchable interior lighting factory equipped
  • Coupling: NEM shaft + close coupling link
  • Rail management: DR.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.