• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52885 H0 railcar BR 772 of DB AG

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 railcar BR 772 of DB AG

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

52885

Type

Railcar

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

358 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247209 Piko H0 52885 H0 railcar BR 772 of DB AG

Description

The new model of the 772 appears as a variant of epoch V and thus in the attractive product colors mint green and light gray. The railcar is driven by a strong micro-engine, which is equipped with flywheel masses for the benefit of flawless running characteristics and possesses a buffer capacitor installed ex works for optimum driving characteristics without sound interruptions. The drive acts on both axles of the railcar. Drive and control wagons can be coupled with each other via a current-conducting close coupling kinematics. The lighting functions of both vehicles can be switched separately and the clear view through the passenger rooms is possible. For example, the engine automatically registers whether a control car is attached and then switches off the lighting between the vehicles. The PIKO Ferkeltaxe has a PIKO SmartDecoder 4.1 with matching vehicle sound ex works.

This text is machine translated.

Features

  • Digital decoder
  • Sound
  • Retraction tire
  • Interior lighting
  • Light change
  • NEM coupling shaft
  • Close coupling kinematics.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.