• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52886 H0 railcar BR 772 of DB AG

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 railcar BR 772 of DB AG

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

52886

Type

Railcar

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

311 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247415 Piko H0 52886 H0 railcar BR 772 of DB AG

Description

The new model of the 772 appears as a variant of epoch V and thus in the attractive product colors mint green and light gray. The railcar is driven by a strong micro-engine, which is equipped with flywheel masses for the benefit of flawless running characteristics and possesses a buffer capacitor installed ex works for optimum driving characteristics without sound interruptions. The drive acts on both axles of the railcar. Drive and control wagons can be coupled with each other via a current-conducting close coupling kinematics. The lighting functions of both vehicles can be switched separately and the clear view through the passenger rooms is possible. For example, the engine automatically registers whether a control car is attached and then switches off the lighting between the vehicles. The PIKO Ferkeltaxe is equipped ex works with a PIKO SmartDecoder 4.1 and matching vehicle sound, which supports the mfx format.

This text is machine translated.

Features

  • Digital decoder
  • Sound
  • Engine with rotor
  • Drive on both axles
  • Retraction tire
  • Interior lighting
  • Light change
  • NEM coupler pocket
  • Close coupling kinematics.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.