• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 58562 H0 Dining car of DR

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Dining car of DR

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

58562

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

282 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191819 Piko H0 58562 H0 Dining car of DR

Description

Variant of Y-wagon as dining car WRM'61 of DR in Epoch IV. The PIKO models of the Y-wagons are characterized by an exact to-scale conversion of the prototype vehicles. The sharp and very plastic-looking engravings in the area of the doors, but of course also on the finely broken bogies, generate an excellent overall impression. This applies equally to the wagon floor and the units available here. The precision-guided short coupling kinematics together with the optional PIKO close coupling ensure a true to original closed train set. An additional enhancement of the features of the wagon is experienced by the easy-to-mount interior lighting – with this the wagons become an absolute eye-catcher during the nightly system operation!
The dining car is also prepared for the easy retrofitting of a rear lighting (#56276).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)