• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 61824 H0 Goods shed stone castle

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 "Burgstein" Goods Shed

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Goods shed stone castle

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 300 x 130 x 77 mm

Length

300 mm

Width

130 mm

Height

77 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219735 Piko H0 61824 H0 Goods shed stone castle

Description

The "Burgstein" goods shed is located next to the railway station and can be easily reached via the platform from the goods wagon. This is where everything ordered by the population of Burgstein is stored. Piko construction kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)