• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Hart Model kit glue 45510 35 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 214.00)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard adhesive

  • Crystal Clear
  • Fast curing
  • High-strength.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Wood materials, Balsa, metals and many modeling plastics

Product type

Model kit glue

Not suitable for

Styrofoam, PE, PP

Material suitability

Timber

Content

35 g

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 478785 UHU Hart Model kit glue 45510 35 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

UHU Hart is a crystal-clear, quick-drying adhesive for bonding the crafts, small parts in a model and in the household. It is especially suitable for balsa wood and wood-based materials. The adhesive film dries up and is therefore ideal for reinforcing critical adhesive points as well as for reinforcing and sealing of many material surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)