• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH GRASLEIM Special purpose adhesive 61130 250 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 51.96)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grass slime

  • Transparent
  • For model railways landscapes

Technical specifications

Suitable for

Grassing of model railway landscapes and for the application of litter, gravel etc.

Product type

Special purpose adhesive

Content

250 g

Documents & Downloads

Information

Information 212681 NOCH GRASLEIM Special purpose adhesive 61130 250 g

Security datasheet

Security datasheet 212681 NOCH GRASLEIM Special purpose adhesive 61130 250 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The Grass slime dries transparently and is used in grassing of model railway landscapes and in the application of litter, gravel, etc. Tin in 250 g.

More interesting products

(*All information is plus legal VAT)