• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Made at Home Hot melt glue sticks 11.3 mm 202 mm Transparent 200 g

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 39.95)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11.3 mm

Length

202 mm

Factory colour

Transparent

Content

200 g

Melting temperature

200 °C

Documents & Downloads

Security datasheet

Security datasheet 1668822 Pattex Made at Home Hot melt glue sticks 11.3 mm 202 mm Transparent 200 g

Description

This glue sticks you need for the hot-glue with the Pattex hot glue gun. The maximum adhesive power, after just 2 minutes is reached and the adhesive dries transparent. The hot glue sticks are versatile applicable:
Various ideas around the DIY, decorating and design can be implemented with this perfectly.

This text is machine translated.

Features

  • Maximum adhesive power after 2 minutes
  • Clean handling
  • Wide range of uses
  • Extremely hard
  • Silicone-free
  • A high degree of transparency.

Scope of delivery

  • 10 sticks each 20 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)