• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soudal FIX ALL HIGH TACK Glue 83118624 290 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 51.69)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue

Heat resistance

-40 upto +90 °C

Content

290 pc(s)

Factory colour

White

Adhesive features

Weatherproof

UV-resistant

Documents & Downloads

Security datasheet

Security datasheet 1303681 Soudal FIX ALL HIGH TACK Glue 83118624 290 pc(s)

Description

Fix ALL HIGH TACK is a high-quality, neutral, single-component, permanently elastic adhesive based on hybrid polymer with high initial adhesion and rapid hardening.

This text is machine translated.

Features

  • Very easy to process
  • After hardening, permanently elastic
  • Almost odourless
  • Not corrosive
  • Waterproof and seawater-resistant
  • Compensates for unevenness and material tension
  • Bubble-free curing even at high temperatures
  • Very good, usually primerless adhesion on almost all surfaces, even on moist ones
  • Silicone, solvent, halogen, acid and isocyanate-free
  • Very well coated in accordance with DIN 52452-A1 (see note), can be painted wet-in-wet
  • Color-resistant, weather-resistant and UV-resistant.

More interesting products

(*All information is plus legal VAT)