• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Bearing adhesive 3806 10 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 649.00)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

Fastening of coaxial joining parts, such as bushes, shafts and hubs, as well as for connecting plastic or rubber/metal or metal/metal surfaces

Product type

Bearing adhesive

Material suitability

Plastic

Rubber

Metal

Heat resistance

-60 to +150 °C

Content

10 g

Adhesive features

Temperature-proof

Documents & Downloads

Security datasheet

Security datasheet 1169256 Liqui Moly Bearing adhesive 3806 10 g

Description

Solvent-free, high-strength, low-viscosity, oil-resistant and anaerobic (without oxygen) hardening adhesive based on a di-methacrylate tester. Temperature range: - 60 °C to + 150 °C. For fixing coaxial joining parts, such as bearings, bushes, shafts and hubs as well as for connecting plastic or rubber/metal or metal/metal surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)