• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH Industrial glue 61133 125 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 87.92)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

Wood, paper, polystirene, rigid foam (polyurethane) and plastics

Product type

Industrial glue

Adhesive features

Dosing nozzle

Processing time

2 hours

Material suitability

Polyurethane

Plastic

Polystyrene (EPS)

Wood

Paper

Content

125 ml

Documents & Downloads

Security datasheet

Security datasheet 249024 NOCH Industrial glue 61133 125 ml

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The universal landscaping glue sticks together wood, paper, Styropor®, hard foam (polyurethane) and plastics quickly and safely. It is ideal for gluing building models, trees, portals, walls and for connecting different building materials. The water-based landscaping glue is supplied in a convenient bottle with a dosing nozzle and binds within approx. two hours.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)