• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller Expert Laser-Cut Industrial glue 170494 25 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 299.60)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial glue

Not suitable for

Plastic

Heat resistance

n/a

Content

25 g

Documents & Downloads

Security datasheet

Security datasheet 249988 Faller Expert Laser-Cut Industrial glue 170494 25 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The adhesive combines wood, cardboard and styrofoam with each other. Ideally suited for construction of laser-cut models. Content 25 g.

This text is machine translated.

Hints

Styrofoam and Styrodur® are registered trademarks of BASF. Roof mate™ is a trademark of The Dow Chemical Company.

More interesting products

(*All information is plus legal VAT)