• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH Industrial glue 61134 130 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 65.31)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ballast glue

  • In a handy applicator bottle
  • New Recipe

Technical specifications

Suitable for

Ballast and scatter material

Product type

Industrial glue

Content

130 g

Documents & Downloads

Security datasheet

Security datasheet 249543 NOCH Industrial glue 61134 130 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The ballast glue dries transparently and is used in the application of ballast and scatter material. The ballast glue is water-based and binds within approx. two hours. Contents 130 g.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)