• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metylan Raufaser Wallpaper paste MPR40 180 g

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 88.83)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Metylan Rauchaser wallpaper paste

  • Symbol image for Metylan Raufaser Wallpaper paste MPR40 180 g

Technical specifications

Product type

Wallpaper paste

Material suitability

Paper

Content

180 g

Documents & Downloads

Datasheet

Datasheet 2233942 Metylan Raufaser Wallpaper paste MPR40 180 g

Security datasheet

Security datasheet 2233942 Metylan Raufaser Wallpaper paste MPR40 180 g

Description

Powerful bonding of retaserwallpaper and retaserwallpaper with non-woven back.

This text is machine translated.

Features

  • Permanent hold for repeated overstroke
  • High adhesive strength
  • Strong initial adhesion
  • Very good correctable
  • Easy to portionalize.

More interesting products

(*All information is plus legal VAT)