• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metylan Papier Wallpaper paste MPP40 125 g

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 47.92)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metylan paper wallpaper paste

  • Symbol image for Metylan Papier Wallpaper paste MPP40 125 g

Technical specifications

Product type

Wallpaper paste

Material suitability

Paper

Content

125 g

Documents & Downloads

Datasheet

Datasheet 2233940 Metylan Papier Wallpaper paste MPP40 125 g

Security datasheet

Security datasheet 2233940 Metylan Papier Wallpaper paste MPP40 125 g

Security datasheet 2233940 Metylan Papier Wallpaper paste MPP40 125 g

Description

For gluing light paper wallpapers, normal paper wallpapers and heavy paper wallpapers. Roll muscles (in conjunction with Ovalit TM) are also ideal for cardboard and cardboard figures.

This text is machine translated.

Features

  • Without preservatives
  • High adhesive strength
  • High yielding
  • Good correction
  • Also ideal for wallpapering devices.

More interesting products

(*All information is plus legal VAT)