• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin contact 09150006171 HARTING Content: 1 pc(s) Pin

Packaging type
Piece
Product type
Pin
Type
09150006171
Manufacturer part #
09150006171
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin contact

Our service for you

Technical specifications

  • Net weight: 0.64 g
  • Wire cross-section: 0.14 mm² - 0.37 mm²
  • Gender: Pin
  • Contact type: Crimp contact
  • Contact surface: Gold-plated
  • Forward resistance: ≤ 1 mΩ
  • Operating current: ≤ 10 A
  • Wire stripping length: 8 mm
Packaging type

Piece

Type

09150006171

Product type

Pin

Manufacturer part #

09150006171

Connection

Crimp

Content

1 pc(s)

Material

Iron

Documents & Downloads

Datasheet

Datasheet 1989246 Pin contact 09150006171 HARTING Content: 1 pc(s) Pin

User & Safety Instructions

User & Safety Instructions 1989246 Pin contact 09150006171 HARTING Content: 1 pc(s) Pin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 949.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)