• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin contact 09330006110 HARTING Content: 1 pc(s) Pin

Packaging type
Piece
Product type
Pin
Type
09330006110
Manufacturer part #
09330006110
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

416 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.74 / piece)
€ 0.89
-17 %
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin contact

Our service for you

Technical specifications

  • Net weight: 1.25 g
  • Wire cross-section: 1.5 mm²
  • Gender: Pin
  • Contact type: Crimp contact
  • surface: Silver-plated
  • Forward resistance: ≤ 1 mΩ
  • Operating current: ≤ 16 A
  • Wire stripping length: 7.5 mm
Packaging type

Piece

Type

09330006110

Product type

Pin

Manufacturer part #

09330006110

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Documents & Downloads

Datasheet

Datasheet 1989250 Pin contact 09330006110 HARTING Content: 1 pc(s) Pin

User & Safety Instructions

User & Safety Instructions 1989250 Pin contact 09330006110 HARTING Content: 1 pc(s) Pin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.89€ 79.74*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)