• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin contact 09330006162 HARTING Content: 25 pc(s) Pin

Packaging type
Piece
Product type
Pin
Type
09330006162
Manufacturer part #
09330006162
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pin contact

Our service for you

Technical specifications

  • Net weight: 1.45 g
  • Wire cross-section: 0.5 mm²
  • Gender: Pin
  • Contact type: Crimp contact
  • Forward resistance: ≤ 1 mΩ
  • Operating current: ≤ 16 A
  • Wire stripping length: 7.5 mm
Packaging type

Piece

Type

09330006162

Product type

Pin

Manufacturer part #

09330006162

Connection

Crimp

Content

25 pc(s)

Material

Constantan

Documents & Downloads

Datasheet

Datasheet 1989258 Pin contact 09330006162 HARTING Content: 25 pc(s) Pin

User & Safety Instructions

User & Safety Instructions 1989258 Pin contact 09330006162 HARTING Content: 25 pc(s) Pin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 948.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)