• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09140083017 HARTING Content: 1 pc(s) Pin inset

Product type
Pin inset
Number of pins
8
Type
09140083017
Manufacturer part #
09140083017
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 43.2 g
  • Rated current: 10 A
  • Number of contacts: 8
  • Rated voltage: 50 V
  • Wire cross-section: 0.14 mm² - 2.5 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 0.8 kV
  • Data rate: 10 Mbit/s,‌ 100 Mbit/s
  • Pollution degree: 3
  • Transmission characteristics: Cat. 5 Class D to 100 MHz
Type

09140083017

Product type

Pin inset

Manufacturer part #

09140083017

Factory colour

Pebble grey (RAL 7032)

Number of pins

8

Connection

Crimp

Total no. of pins

8

Content

1 pc(s)

Material

Zinc (die-cast)

Polycarbonate (PC)

Max. temperature

+85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989453 Pin insert 09140083017 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989453 Pin insert 09140083017 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.78*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)