• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin saw blades 146 mm Pegas PS90565

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sheet thickness: 0.38 mm
  • Blade Width: 6.35 mm
  • Teeth / inch: 13
Length

146 mm

Saw blade length

146 mm

Content

6 pc(s)

Description

Pin saw blades for straight cuts. Fine toothing for the processing of hard materials such as iron or aluminum.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)