• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DMH-A340DAB Double DIN car stereo Steering wheel RC button connector, Rearview camera connector, Bluetooth hands

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer DMH-A340DAB Double DIN car stereo

  • Media receiver with 17 cm ClearType touch screen (6.8 inch) and comfortable smartphone connectivity via USB
  • Supports smartphone mirroring
  • With Bluetooth, DAB/DAB+ digital radio
  • 13-band GEQ, advanced audio features and premium audio quality.

Technical specifications

  • Key Features: Web Link; DAB+; Digital Tick Mark (Digital Radio Certification Mark); Bluetooth®; Mechaffree; Short Chassis; USB Input; Multicolor lighting; Waze (via web link); Spotify (via web link); FM radio; Camera Input (N); Adjustable key and display lighting; Installation type: 2-DIN: USB-input: USB 1A.
  • Playable formats: Your iPod, iPhone, Android smartphone; Bluetooth audio; Via USB (audio files: MP3, WMA, AAC, WAV and FLAC; video files in full HD: H.264, MKV, FLV, MPEG4, MPEG2 (PS), WMV/MOV/DivX/XviD and TS; image files: JPEG, BMP)
  • Audio: FLAC; 13-band graphic equalizer; MOSFET amplifier with 4x 50W; high pass filter; low pass filter; subwoofer control; pre-amplifier outputs: 3 (front, Rear and subwoofer)
  • Tuner function: DAB+ Digital; RDS FM Radio
  • Bluetooth: Hands-free calling (hands-free profile); music streaming; audio streaming; compatibility: HFP/A2DP/SPP; pioneer Bluetooth
  • Connections: 1 AV Aux input; RCA AV input; rear RCA AV output; Suitable for hard-wired remote input; ISO connection
Product type

Double DIN car stereo

Keypad illumination colour

Multi-colour

Playback of

MP3

WMA

AAC

WAV

FLAC

H.264

MKV

FLV

MPEG-4

MPEG-2

WMV

MOV

DivX

XviD

JPEG

BMP

Show more
USB port

Yes

SD card slot

No

Remote control

Compatible with

Car stereo features

Steering wheel RC button connector

Rearview camera connector

Bluetooth handsfree set

DAB+ tuner

Preamp outputs

3

Screen size diagonal (inches)

6.8 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

17 cm

Factory colour

Black

Audio power (max.)

4 x 50 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377749 Pioneer DMH-A340DAB Double DIN car stereo Steering wheel RC button connector, Rearview camera connector, Bluetooth hands

Description


Powerful entertainment for your car
The DMH-A340DAB 2-DIN media receiver is particularly easy to install thanks to its low installation depth and can be connected via USB cable to a compatible iPhone or Android smartphone, so that it can be operated comfortably and safely from the dashboard. Whether DAB/DAB+ digital radio or audio or video from USB devices – everything can be played.

Thanks to the integrated Bluetooth, you can stream your music wirelessly and make calls safely via the hands-free system.

Improve sound quality with high-quality audio features: The 13-band graphic equalizer lets you adjust the sound settings as you like.

Web link
The new web link app extends the vehicle entertainment with an amazing range of apps. Enjoy personalized music, videos and other networked content delivered via your mobile phone/tablet and cloud.

Digital radio certification mark (Digital Tick Mark)
Manufacturers must meet the minimum specifications that are confirmed by independant tests. All Pioneer products that use this digital radio certification mark have been independantly tested and tested so that you can buy with confidence.

17 cm (6.8") Clear Type Resistive touch screen
pioneer's resistive ClearType displays are designed for beautifully sharp and detailed playback with enhanced visibility.

Short chassis
This flat product makes installation simple and flexible.

Android compatible
Connect and play music stored on your device without having to use an app. her music is played on the device.

FLAC
Enjoy lossless FLAC audio files with playback quality on CD quality, without having to convert.

Siri Eyes Free
Use the Siri-function of the iPhone with the external microphone of your head unit and the loudspeakers of your car.

DAB+
Enjoy your favorite radio stations in crystal clear digital quality thanks to the built-in digital radio tuner.

Bluetooth
Comply with local traffic regulations using the built-in Bluetooth (HFP). Broadband language, hands-free device, wireless audio streaming (A2DP) with artist, album and title search, simple coupling and control audio (AVRCP), wireless Bluetooth® technology, which makes life in the vehicle safer and more pleasant.

Mechafree
This product was developed for modern digital music formats.

Compatible with iPod/iPhone
Control your iPod/iPhone directly to download it for music and videos using an optional interface cable (sold separately, depending on your iOS device). Information about the title, artist, duration and album is clearly shown on the display.

USB input
Connect each device via a USB interface cable to charge it or to enjoy clear, clean sound.

13-band graphic equalizer
Customize your audio input to suit your preferences for music enjoyment.

Multi-color lighting
Adjust the display and the key lighting with inexhaustible color combinations to the interior lighting of your vehicle.

This text is machine translated.

Scope of delivery

  • Mounting bracket
  • 1 USB extension cable
  • 1 external hands-free microphone

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)