
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
Only 7 Pair available
Highlights & Details
Pioneer TS-G 1720F
- Max. load capacity: 300 W
- Sound pressure: 90 dB
Technical specifications
- Max. audio capacity
300 W
- Product type
2-way coaxial flush mount speaker kit
- RMS capacity
40 W
- SPL
90 dB
- Frequency range
36 Hz - 18000 Hz
- Outside Ø
170 mm
- Recess depth
49.7 mm
- Impedance
4 Ω
- Weight
590 g
- Content
1 Pair
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1605803 Pioneer TS-G1720F 2-way coaxial flush mount speaker kit 300 W Content: 1 Pair
Description
The new, improved with the G-series speakers are designed especially for first-class and powerful sound and provide an outstanding price/performance ratio. The robust, lightweight construction with even more mounting options makes the installation in a large number of vehicle models very easy. And thanks to its improved capacity and high sensitivity, these speakers for rich, deep basses and natural, clear high - even at high volumes.
TS-G 1720F
With the TS-G 1720F you can upgrade your car audio system easily and conveniently. This 17 cm 2-way coaxial loudspeaker with a nominal capacity of 40 Watt with a maximum of up to 300 Watt load capacity and has excellent properties:
This text is machine translated.
TS-G 1720F
With the TS-G 1720F you can upgrade your car audio system easily and conveniently. This 17 cm 2-way coaxial loudspeaker with a nominal capacity of 40 Watt with a maximum of up to 300 Watt load capacity and has excellent properties:
This text is machine translated.
Features
- IMPP-membrane
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































