Piece
Safety button
Screws
separate actuator
250 V AC
5 A
1 maker
1 breaker
momentary
2500 N
Green
-25 °C
+60 °C
IP67
5 million cycles
Metal
40.2 mm
FG 60AD1DOZ
1 pc(s)
(W x H x D) 40.2 x 194.7 x 46 mm
Yes
194.7 mm
46 mm
1 normally open contact, 1 normally closed contact
5 A/250 V AC
250 V AC
5 A
FG 60AD1DOZ
-25 - +80 °C
Metal
Datasheet 701340 Pizzato Elettrica FG 60AD1DOZ FG 60AD1DOZ Safety button 250 V AC 5 A separate actuator momentary IP67 1 pc(s)
User & Safety Instructions 701340 Pizzato Elettrica FG 60AD1DOZ FG 60AD1DOZ Safety button 250 V AC 5 A separate actuator momentary IP67 1 pc(s)
€ 391.57€ 373.07*
The necessary accessories are required to use the article as described.