1/5
Piece
Safety button
Screws
separate actuator
250 V AC
6 A
1 maker
1 breaker
Ag
momentary
18 N
IP67
M16
2 million cycles
Plastic
30.8 mm
FK 3393-M1
1 pc(s)
(W x H x D) 30.8 x 78 x 30.8 mm
Yes
78 mm
30.8 mm
Datasheet 701330 Pizzato Elettrica FK 3393-M1 FK 3393-M1 Safety button 250 V AC 6 A separate actuator momentary IP67 1 pc(s)
User & Safety Instructions 701330 Pizzato Elettrica FK 3393-M1 FK 3393-M1 Safety button 250 V AC 6 A separate actuator momentary IP67 1 pc(s)
€ 215.49€ 210.73*
The necessary accessories are required to use the article as described.