Safety button
Screws
Lever (rotary)
250 V AC
6 A
1 maker
1 breaker
momentary
0.4 N
-25 °C
+80 °C
M20
5 million cycles
Polymer
30.8 mm
FR 1896-M2
1 pc(s)
(W x H x D) 30.8 x 84.7 x 30.8 mm
Yes
84.7 mm
30.8 mm
1 normally open contact, 1 normally closed contact
6 A/250 V AC
250 V AC
6 A
FR 1896-M2
0,4 N
-25 - +80 °C
yes
Datasheet 701337 Pizzato Elettrica FR 1896-M2 FR 1896-M2 Safety button 250 V AC 6 A Lever (rotary) momentary 1 pc(s)
User & Safety Instructions 701337 Pizzato Elettrica FR 1896-M2 FR 1896-M2 Safety button 250 V AC 6 A Lever (rotary) momentary 1 pc(s)
€ 230.56€ 219.79*
The necessary accessories are required to use the article as described.