• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica FW 3492-M2 FW 3492-M2 Safety button 250 V AC 6 A separate actuator momentary IP67 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 26.21 / piece)
€ 35.99
-27 %
€ 262.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pizzato Elettrica FW 3492-M2 FW 3492-M2 Safety button 250 V AC 6 A separate actuator momentary IP67 1 pc(s)

Our service for you

Technical specifications

  • Retention force: 10 N
  • B10d - value according to EN ISO 13849-1: 2 million cycles
Packaging type

Piece

Product type

Safety button

Connection

Screws

Operation type

separate actuator

Switching voltage

250 V AC

Switching current (max.)

6 A

Contact type

2 breakers

Contact material

Ag

Functions

momentary

Actuating force

18 N

IP67

Thread size

M20

Durability

2 million cycles

Material

Plastic

Width

52.2 mm

Type

FW 3492-M2

Content

1 pc(s)

Dim

(W x H x D) 52.2 x 90.5 x 31.6 mm

RoHS-compliant

Yes

Height

90.5 mm

Depth

31.6 mm

Documents & Downloads

Datasheet

Datasheet 701328 Pizzato Elettrica FW 3492-M2 FW 3492-M2 Safety button 250 V AC 6 A separate actuator momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701328 Pizzato Elettrica FW 3492-M2 FW 3492-M2 Safety button 250 V AC 6 A separate actuator momentary IP67 1 pc(s)

Description

When planning machinery and equipment, monitoring the many safety-relevant items and checking safeguards is vitally important. Machines are required, amongst other things, to be safe and efficient. This can be achieved at a very high level with the product range from PIZZATO.

This text is machine translated.

Hints

Approvals: CE, IMQ, UL, CCC, EZU.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 541.40€ 443.60*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)