• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica HP AA050C-2PN HP AA050C-2PN Door flap switch 400 V AC 4 A Lever (slider) momentary IP69K 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 94.78 / piece)
€ 120.00
-21 %
€ 94.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pizzato Elettrica HP AA050C-2PN HP AA050C-2PN Door flap switch 400 V AC 4 A Lever (slider) momentary IP69K 1 pc(s)

Our service for you

Technical specifications

Product type

Door flap switch

Connection

Open end cable

Operation type

Lever (slider)

Switching voltage

400 V AC

Switching current (max.)

4 A

Contact type

1 maker

1 breaker

Functions

momentary

Actuating force

1500 N

IP69K

Cable length

2.00 m

Material

Metal

Type

HP AA050C-2PN

Content

1 pc(s)

RoHS-compliant

Yes

Type

Hinge switch, 1NC + 1NO, 2m cable outlet rear

Switching capacity

1600 W

Switching current

4 A

Type

HP AA050C-2PN

Documents & Downloads

Datasheet

Datasheet 705226 Pizzato Elettrica HP AA050C-2PN HP AA050C-2PN Door flap switch 400 V AC 4 A Lever (slider) momentary IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705226 Pizzato Elettrica HP AA050C-2PN HP AA050C-2PN Door flap switch 400 V AC 4 A Lever (slider) momentary IP69K 1 pc(s)

Certificate

Certificate 705226 Pizzato Elettrica HP AA050C-2PN HP AA050C-2PN Door flap switch 400 V AC 4 A Lever (slider) momentary IP69K 1 pc(s)

Description

These hinge switches made from Metall are robust and accredited for security application. The switch combines design and security from manipulation, because the switch function is hardly visible. The switching point can exactly be inserted manually. The axial load carrying capacity is max 1500N. The contact block contains complusive drvien contact and complied with Security standards: IEC 60947-5-1, EN 60947-5-1, EN 60204-1, IEC 60204-1, EN 1088, EN ISO 12100-1, EN ISO 12100-2, IEC 529, EN 60529

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.07€ 104.85*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)