• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica NF B110EB-DN2 NF B110EB-DN2 Limit switch 250 V AC 4 A Tappet momentary IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.25 / piece)
€ 31.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pizzato Elettrica NF B110EB-DN2 NF B110EB-DN2 Limit switch 250 V AC 4 A Tappet momentary IP67 1 pc(s)

Our service for you

Technical specifications

  • B10d - value according to EN ISO 13849-1: 40 million cycles
Packaging type

Piece

Product type

Limit switch

Connection

Open end cable

Operation type

Tappet

Switching voltage

250 V AC

Switching current (max.)

4 A

Contact type

1 maker

1 breaker

Contact material

Ag

Functions

momentary

Actuating force

25 N

IP67

Cable length

2.00 m

Material

Plastic

Width

30 mm

Type

NF B110EB-DN2

Content

1 pc(s)

Dim

(W x H x D) 30 x 60 x 16 mm

RoHS-compliant

Yes

Height

60 mm

Depth

16 mm

Documents & Downloads

Datasheet

Datasheet 701119 Pizzato Elettrica NF B110EB-DN2 NF B110EB-DN2 Limit switch 250 V AC 4 A Tappet momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701119 Pizzato Elettrica NF B110EB-DN2 NF B110EB-DN2 Limit switch 250 V AC 4 A Tappet momentary IP67 1 pc(s)

Certificate

Certificate 701119 Pizzato Elettrica NF B110EB-DN2 NF B110EB-DN2 Limit switch 250 V AC 4 A Tappet momentary IP67 1 pc(s)

Description

When planning machinery and equipment, monitoring the many safety-relevant items and checking safeguards is vitally important. Machines are required, amongst other things, to be safe and efficient. This can be achieved at a very high level with the product range from PIZZATO.

This text is machine translated.

Hints

Approvals: CE, IMQ, UL.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)