• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinet 46279 EV_EZ38 CEE adapter 16 A 230 V 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

CEE adapter

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

PG plug

Type B

CEE connector

Cable standard

H07RN-F 3G 1,5 mm²

IP44

Length

1.5 m

No. of PG sockets

1

Content

1 pc(s)

3.6 kW

Number of pins

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638592 Platinet 46279 EV_EZ38 CEE adapter 16 A 230 V 1 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)