• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinum TWS USB stick 32 GB Black 177532-3 USB A (USB 2.0)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platinum USB stick 32GB Twister

  • 32 GB storage capacity
  • USB 2.0 interface
  • Rotating lock.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 2.0)

Writing

6 MBps

Reading

20 MBps

Factory colour

Black

Weight

14 g

Dim

(W x H x D) 19.5 x 11 x 58 mm

Width

19.5 mm

Height

11 mm

Depth

58 mm

Connection

USB 2.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 415999 Platinum TWS USB stick 32 GB Black 177532-3 USB A (USB 2.0)

Description

Compact, light-weight portable storage medium for connection to a USB-port

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000, XP, Windows Vista™
  • MAC OS X

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.