
Image similar
SACC-M 8FS-4CON-M-0,34-SH
Sensor/actuator connector
Socket, straight
Sensor connector
M8 socket, straight
Customisable
4
30 V AC
30 V DC
4 A
4 A
0.50 mm²
0.5 mm²
Screw terminal
M8
M8
A
Brass
Gold
0.5 mm²
IP67
Shielded
85 °C
Screw-on
1542910
1 pc(s)
5.2 mm
3.5 mm
3.5 - 5.2 mm
Other
30 V
TRUE
Other
Brass
Other
85-85 °C
HB
Screw connection
Gold
III
3
Straight
0.5-0.5 mm²
FALSE
4 A
100
yes
Datasheet 719919 Plug-in connector SACC-M 8FS-4CON-M-0,34-SH 1542910 Phoenix Contact
User & Safety Instructions 719919 Plug-in connector SACC-M 8FS-4CON-M-0,34-SH 1542910 Phoenix Contact