Image similar
SACC-M12FR-12SOL-PG 9-M
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
Customisable
12
30 V AC
30 V DC
1.50 A
1.5 A
0.25 mm²
0.25 mm²
Soldering
M12
M12
A
Gold
Gold
IP67
A-coded
85 °C
1404423
1 pc(s)
8 mm
6 mm
6 - 8 mm
12
Other
30 V
FALSE
Other
Other
Other
85-85 °C
HB
Soldering connection
Gold
II
3
Angled
0.25-0.25 mm²
FALSE
1.5 A
100
yes
Datasheet 589573 Plug-in connector SACC-M12FR-12SOL-PG 9-M 1404423 Phoenix Contact
User & Safety Instructions 589573 Plug-in connector SACC-M12FR-12SOL-PG 9-M 1404423 Phoenix Contact