• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in connector SACC-M12FS-5CON-PG11-DUO 1694596 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Type

SACC-M12FS-5CON-PG11-DUO

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

5

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Outside Ø

3 mm

Connection

Screw terminal

Thread type connection side

M12

Thread type (wiring and installation)

PG11

Coding

A

IP67

Features

A-coded

Seal type

Screw-on

Manufacturer part #

1694596

Content

1 pc(s)

Cable Ø (max.)

3 mm

Cable Ø up to

2.1 mm

Cable Ø range

2.1 - 3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587742 Plug-in connector SACC-M12FS-5CON-PG11-DUO 1694596 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587742 Plug-in connector SACC-M12FS-5CON-PG11-DUO 1694596 Phoenix Contact

Description

Sensor/actuator connector, female, straight, 5-pos., M12, A-coded, screw connection, plastic knurl, cable screw connection Pg11-DUO

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)