Image similar
SACC-M12MS-5CON-PG 9-VA
Sensor/actuator connector
Plug, straight
Sensor connector
M12 plug, straight
Customisable
5
48 V AC
60 V DC
4 A
4 A
0.75 mm²
Screw terminal
M12
M12
A
IP65
IP67
Screw-on
1553190
1 pc(s)
8 mm
6 mm
6 - 8 mm
Other
48 V
FALSE
Other
Other
Other
85-85 °C
Screw connection
Gold
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
yes
Datasheet 584318 Plug-in connector SACC-M12MS-5CON-PG 9-VA 1553190 Phoenix Contact
User & Safety Instructions 584318 Plug-in connector SACC-M12MS-5CON-PG 9-VA 1553190 Phoenix Contact