• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in connector SACC-M16FR-14CON-M 1500253 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M16 socket, right angle
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-M16FR-14CON-M

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M16 socket, right angle

Connection side B

Customisable

No. of pins

14

Nominal voltage

60 V

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M16

Contact surface

Gold

IP67

Max. temperature

95 °C

Manufacturer part #

1500253

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583654 Plug-in connector SACC-M16FR-14CON-M 1500253 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583654 Plug-in connector SACC-M16FR-14CON-M 1500253 Phoenix Contact

Description

M16 socket, 14-pos., with solder connection, freely configurable, angled, for a 6.0 mm conductor diameter ... 8.0 mm

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)