• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in connector SACC-MINFR-4CON-PG 9 1521494 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
7/8" socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-MINFR-4CON-PG 9

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

7/8" socket, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

300 V

Nominal current

9 A

Nominal current - rounded value

9 A

Connector cross-section (max.)

1.50 mm²

Connection

Screw terminal

Thread type connection side

7/8"

Thread type (wiring and installation)

PG9

Coding

A

IP67

Seal type

Screw-on

Manufacturer part #

1521494

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586473 Plug-in connector SACC-MINFR-4CON-PG 9 1521494 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586473 Plug-in connector SACC-MINFR-4CON-PG 9 1521494 Phoenix Contact

Description

Sensor/actuator connector, female, angled, 4-pos., 7/8", screw connection, metal knurl, cable screw connection Pg9

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)