
Image similar
SACC-MINMS-3CON-PG13
Sensor/actuator connector
Plug, straight
Sensor connector
7/8" plug, straight
Customisable
3
300 V
4 A
4 A
1.50 mm²
Screw terminal
7/8"
7/8"
A
IP67
Screw-on
1521290
1 pc(s)
12 mm
10 mm
10 - 12 mm
Other
300 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Straight
1.5-1.5 mm²
FALSE
12 A
100
yes
Datasheet 587585 Plug-in connector SACC-MINMS-3CON-PG13 1521290 Phoenix Contact
User & Safety Instructions 587585 Plug-in connector SACC-MINMS-3CON-PG13 1521290 Phoenix Contact