
Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
incl. VAT
14-day return policy included
Highlights & Details
Plug PP-H 1,5/S/5
- PP-H 1.5 S/5
- Industrial packaging, pack of 50
Technical specifications
- Packaging type
Package
- Factory colour
Grey
- AWG max.
16
- AWG (min.)
26
- Stripping length (max.)
8 mm
- Dim
(W x H) 3.50 mm x 31.3 mm
- Connection
Quick-connect
- Connector colour
Grey
- Manufacturer part #
3212549
- Industrial packaging
Yes
- Content
50 pc(s)
- Clamp width
17.5 mm
- Nominal voltage
500 V
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Number of pins
5
- Width
3.50 mm
- Height
31.3 mm
- Type
PP-H 1,5/S/5
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715442 Plug PP-H 1,5/S/5 3212549 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715442 Plug PP-H 1,5/S/5 3212549 Phoenix Contact
Description
Plug, Connection method: Push-in connection, Number of positions: 5, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Width: 17.5 mm, Height: 31.3 mm, Color: gray
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 270.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































