• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek eScan A350 Enterprise Duplex document scanner 216 x 5080 mm 600 x 600 dpi 25 pages/min RJ45, USB A (USB 2.0), Wi

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plustek eScan A350 Enterprise A4-Network-Scanner with ultrasonic input control, stand alone, many groups and profiles possible

  • Independant of operating system
  • No PC and monitor required
  • Password protection possible

Technical specifications

Product type

Duplex document scanner

Scan function

Receipts

Documents

Photos

Optical resolution

600 x 600 dpi

Scanning speed

25 pages/min

Scan area width (min.)

216 mm

Scan area (max.)

5080 mm

Paper size (max.)

216 x 5080 mm

Max. grammage

157 g/m²

Document feed

50 Sheet

Sensor type

CIS

Features

Wi-Fi

Interfaces

RJ45

USB A (USB 2.0)

Wi-Fi

Duplex unit

Yes

Traversing light unit

No

Feeder

Yes

Flatbed unit

No

Width

318 mm

Height

189 mm

Depth

170 mm

Dim

(W x H x D) 318 x 189 x 170 mm

Weight

2.8 kg

Factory colour

White

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2290726 Plustek eScan A350 Enterprise Duplex document scanner 216 x 5080 mm 600 x 600 dpi 25 pages/min RJ45, USB A (USB 2.0), Wi

User & Safety Instructions

User & Safety Instructions 2290726 Plustek eScan A350 Enterprise Duplex document scanner 216 x 5080 mm 600 x 600 dpi 25 pages/min RJ45, USB A (USB 2.0), Wi

Description

The standalone network scanner eScan A350 Enterprise offers extensive possibilities to scan documents of different formats with little effort and to send them in the desired file format to different scan destinations. Frequently recurring scan jobs can be permanently stored and started with a single tap, if necessary. Due to the large control panel and the existing user interface, additional devices such as monitor, PC or keyboard are not required. Since it is a real network scanner, it is suitable for all operating systems. The Enterprise user interface enables password protection to be activated at different levels, to change and duplicate existing scan profiles, as well as to edit scanned documents on request. There are many other user-friendly features that cannot be fully explained here.

This text is machine translated.

Features

  • Password protection
  • Remote access via TeamViewer
  • ultrasonic double-sheet feed detection
  • Separation roller feed system

Scope of delivery

  • Quick-start guide;Power supply;Driver and program CD.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?