
Number
Total (€ 689.00 / piece)
€ 689.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Plustek eScan A280 Enterprise A4 Network Scanner, Stand Alone, any number of groups and profiles
- Independant of operating system
- No PC and monitor required
- Password protection possible
Technical specifications
- Product type
Duplex document scanner
- Scan function
Receipts
Documents
Photos
- Optical resolution
600 x 600 dpi
- Scanning speed
20 pages/min
- Scan area width (min.)
216 mm
- Scan area (max.)
1676 mm
- Paper size (max.)
216 x 1676 mm
- Max. grammage
157 g/m²
- Document feed
50 Sheet
- Sensor type
CIS
- Features
Wi-Fi
- Interfaces
RJ45
USB A (USB 2.0)
Wi-Fi
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
318 mm
- Height
189 mm
- Depth
170 mm
- Dim
(W x H x D) 318 x 189 x 170 mm
- Weight
2.8 kg
- Factory colour
White
Grey
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290725 Plustek eScan A280 Enterprise Duplex document scanner 216 x 1676 mm 600 x 600 dpi 20 pages/min RJ45, USB A (USB 2.0), Wi
Description
The standalone network scanner eScan A280 Enterprise offers extensive possibilities to scan documents of different formats with little effort and to send them in the desired file format to different scan destinations. Frequently recurring scan jobs can be permanently stored and started with a single tap, if necessary. Due to the large control panel and the existing user interface, additional devices such as monitor, PC or keyboard are not required. Since it is a real network scanner, it is suitable for all operating systems. The Enterprise user interface enables password protection to be activated at different levels, to change and duplicate existing scan profiles, as well as to edit scanned documents on request. There are many other user-friendly features that cannot be fully explained here.
This text is machine translated.
This text is machine translated.
Features
- Password protection
- Remote access via TeamViewer
Scope of delivery
- Quick-start guide;Power supply;Driver and program CD.
Hints
Scan speed (if stated) refers to A4-sized documents.



























