• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek SmartOffice PS456U Plus Duplex document scanner 216 x 5080 mm 600 x 600 dpi 80 pages/min USB

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Plustek SmartOffice PS456U Plus A4 workstation document scanner with ultrasonic input control

  • Very fast scanning

Technical specifications

Product type

Duplex document scanner

Scan function

Documents

Photos

Receipts

Optical resolution

600 x 600 dpi

Scanning speed

80 pages/min

Scan area width (min.)

216 mm

Scan area (max.)

5080 mm

Paper size (max.)

216 x 5080 mm

Max. grammage

220 g/m²

Document feed

100 Sheet

Sensor type

CIS

Interfaces

USB

Duplex unit

Yes

Traversing light unit

No

Feeder

Yes

Flatbed unit

No

Width

319 mm

Height

229 mm

Depth

231 mm

Dim

(W x H x D) 319 x 229 x 231 mm

Weight

2.7 kg

Factory colour

White

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290724 Plustek SmartOffice PS456U Plus Duplex document scanner 216 x 5080 mm 600 x 600 dpi 80 pages/min USB

Description

The Plustek SmartOffice PS456U Plus is one of the fastest scanners in this price class. With up to 80 pages or 160 images per minute, extensive scanning tasks are done quickly and reliably. The front and back side are scanned at the same time. This scanner is designed for up to 8,000 pages per day. It processes documents of different grammage and sizes. You can even scan documents up to 5 meters long. In addition to searchable PDF files, Microsoft Office file formats and image formats such as JPG and TIFF can be created. The ultrasonic sensor detects the unwanted double feed of documents during scanning. If you want to scan documents with stickers or double-sided pages, this sensor can simply be deactivated. Thanks to the energy-saving LED technology, the PS456U Plus does not need any warm-up time. With its auto-activation function, it is immediately ready for use as soon as a document is inserted in the scanner.

This text is machine translated.

Features

  • Ultrasonic double sheet feed detection
  • Separate roll feed system.

Scope of delivery

  • Quick start guide
  • Power supply unit
  • USB cable
  • Driver and program CD.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)