• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pneumatics contact 09140006306 HARTING Content: 1 pc(s) Pneumatics contact

Packaging type
Piece
Product type
Pneumatics contact
Type
09 14 000 6306
Manufacturer part #
09140006306
Connection
Hose connector (pneumatics)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact description: Without locking straight
  • Temperature limit: -40 ... +85 °C
  • Material contacts: Brass
  • Net weight: 11.5 g
  • Features: The HAN® pneumatic contacts without locking are suitable for use in the vacuum area. (Limit: 100 mbar : 100 hPa ≈ approx. 90% vacuum)
  • Contact type: Pneumatic contact
  • Gender: Pen
  • Production process: Turned contacts
  • Material seal: HNBR (hydrated NBR)
  • Hose inner diameter 6 mm
  • Operating pressure ≤ 10 bar
Packaging type

Piece

Type

09 14 000 6306

Product type

Pneumatics contact

Manufacturer part #

09140006306

Connection

Hose connector (pneumatics)

Content

1 pc(s)

Material

Brass

Suitable for

Han E®

Max. temperature

85 °C

Pin

-40-85 °C

Other

Other

Brass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3008817 Pneumatics contact 09140006306 HARTING Content: 1 pc(s) Pneumatics contact

Datasheet 3008817 Pneumatics contact 09140006306 HARTING Content: 1 pc(s) Pneumatics contact

User & Safety Instructions

User & Safety Instructions 3008817 Pneumatics contact 09140006306 HARTING Content: 1 pc(s) Pneumatics contact

Description

Pneumatic-contact, without blocking, straight, pin, brass

This text is machine translated.