• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pneumatics contact 09140006413 HARTING Content: 1 pc(s) Pneumatics contact

Packaging type
Piece
Product type
Pneumatics contact
Type
09 14 000 6413
Manufacturer part #
09140006413
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact description: With locking straight
  • Temperature limit: -40 ... +85 °C
  • Material contacts: Brass
  • Net weight: 9 g
  • Contact type: Pneumatic contact
  • Gender: Jack
  • Production process: Turned contacts
  • Material seal: HNBR (hydrated NBR)
  • Hose inner diameter 3 mm
  • Operating pressure ≤ 10 bar
Packaging type

Piece

Type

09 14 000 6413

Product type

Pneumatics contact

Manufacturer part #

09140006413

Connection

Socket

Content

1 pc(s)

Material

Brass

Max. temperature

85 °C

Bus

-40-85 °C

Other

Other

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3008793 Pneumatics contact 09140006413 HARTING Content: 1 pc(s) Pneumatics contact

Datasheet 3008793 Pneumatics contact 09140006413 HARTING Content: 1 pc(s) Pneumatics contact

User & Safety Instructions

User & Safety Instructions 3008793 Pneumatics contact 09140006413 HARTING Content: 1 pc(s) Pneumatics contact

Description

Pneumatic contact, with barrier, straight, socket, brass

This text is machine translated.