• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PNY Elite Steel USB stick 64 GB Silver FD64GESTEEL31G-EF USB A (USB 3.1 1st gen)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.1 1st gen)

Writing

20 MBps

Reading

80 MBps

Storage media features

Steel casing

Factory colour

Silver

Weight

0.022

Dim

(W x H x D) 17.6 x 7.2 x 53.3 mm

Width

17.6 mm

Height

7.2 mm

Depth

53.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028608 PNY Elite Steel USB stick 64 GB Silver FD64GESTEEL31G-EF USB A (USB 3.1 1st gen)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)