• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar Pacer Pro GPS sports watch S/L Carbon, Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polar Pacer Pro GPS running watch

  • Hill Splitter™ Detailed performance data on ups and downs
  • Turn-by-turn navigation powered by Komoot
  • Route and elevation profiles
  • Music synchronisation
  • FuelWise™ Smarter Energy Assistant
  • Weather information
  • Running programs for 5, 10, 21 and 42 km incl. personalized training plans
  • Weekly summaries (training, plans, courses)
  • Different display views can be selected
  • Energy sources (subdivision of energy consumption into carbohydrates, proteins and fats)
  • Training Load Pro
  • Precision Prime Sensor fusion technology: Optical pulse measurement on wrist (EAR)
  • FitSpark™ Daily Personal Training Guide
  • Sleep Plus Stages™ Sleep Tracking (REM, Low and Low Sleep)
  • Nightly Charge™ Recovery Analysis
  • Guided Breathing Exercise Serene™
  • Integrated GPS

Technical specifications

Type

Pacer Pro

Product type

GPS sports watch

Functions

GPS

Stopwatch

Pace

Lap/pace

Vibration

Alarm clock

Time/date

Memory capacity

5 MB

Factory colour

Carbon

Grey

Housing size

45 mm

Case colour

Carbon

Grey

Enclosure material

Plastic

Colour (watch strap)

Carbon

Grey

Size

S/L

Watch strap length (min.)

1.2 cm

Watch strap length (max.)

2.1 cm

Material (glass)

Gorilla Glass

Battery capacity

265 mAh

Rechargeable battery technology

LiPo

Display resolution

240 x 240 Pixel

Water resistance

5 ATM

Supported mobile OS

Windows®

Mac OS®

Apple iOS®

Android™

Pulse functions

Wrist

Weight

41 g

Bluetooth

5.1

Depth

45 mm

Width

45 mm

Screen size diagonal (inches)

1.2 inch

Touchscreen (display)

No

Microphone

No

Built-in speakers

No

CPU speed

192 MHz

Battery / technology

Lithium polymer (LiPo)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024466 Polar Pacer Pro GPS sports watch S/L Carbon, Grey

Description

Polar Pacer Pro is a latest generation running watch for runners who want to improve their running performance. It features an innovative built-in antenna design for improved GPS tracking, useful training features, and personalized rest and sleep analysis to help you optimize your running performance. Ultra-light design, a bright display and the barometer help you steer your performance in the right direction, so that every run becomes a good run.

This text is machine translated.

Features

  • 1. Ultra-light design
  • Reduced to the essentials: A slim, light-weight casing, an aluminum border and especially handy buttons for highest comfort and maximum user-friendliness.
  • 2. Improved processor
  • For faster and smoother display transitions and stronger performance.
  • 3. MIP color display
  • A thinner glass lens and enhanced display lighting provides more contrast, better readability and a superior user experience at any time of the day.
  • 4. Running Power and running performance test
  • Learn in real time how much Watts you create with each step and monitor your power zones to find the right intensity and improve your running performance.
  • 5. Special training and rest functions
  • Get personalized guidance and feedback with short and long-term monitoring of your stress in training, cardio loads and muscle stress.

Scope of delivery

  • Polar Pacer Pro GPS running watch
  • Wrist band and half strap (both sizes included)
  • Shift adapter
  • Charging cable
  • User manual

System requirements

  • Windows 10, Windows 11, MacOS 10.13 High Sierra or higher,
    IOS 14 or later mobile devices, Android mobile devices with Bluetooth 4.0 feature and Android 7 or later, HUAWEI mobile devices with HUAWEI AppGallery and HUAWEI mobile services

More interesting products

(*All information is plus legal VAT)