• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SWG-159B Smartwatch Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Denver SWG-159Bluetooth Smartwatch

  • GPS function
  • Heart rate sensor
  • Blood pressure- and oxygen measurement
  • Call -Function

Technical specifications

  • GPS: Yes, integrated.
  • Bluetooth version: 5.3.
  • Functions: Camera control, music control, step counter, notifications, vibration
Type

SWG-159

Product type

Smartwatch

Factory colour

Black

Case colour

Black

Enclosure material

Acrylonitrile butadiene styrene

Colour (watch strap)

Black

Phone function

Yes

Battery capacity

300 mAh

Rechargeable battery technology

LiPo

Display resolution

410 x 502 Pixel

Water resistance

3 ATM

Pulse functions

Wrist

Weight

160 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637088 Denver SWG-159B Smartwatch Black

Description


Denver SWG-159B BLACK – high-end tracking on large display

Experience the next level of smartwatch technology. The Denver SWG-159B in classical black combines an impressive large display with precise GPS tracking and extensive health functions.

Your highlights:

Visual Experience: The huge 2.13-inch AMOLED Full Touch display offers crisp images and vivid color reproduction with a 410 x 502 pixel resolution.

Precise navigation: Built-in GPS helps you track your routes accurately while selecting over 100 sports modes to reach your fitness goals.

Smart communication: Always stay connected – answer or reject calls directly via the clock, supported by Bluetooth telephony with built-in microphone and speaker.

Focus on health: A complete wellness check on the wrist with sensors for heart rate, blood pressure and blood oxygen as well as cycle and respiratory monitoring.

Robust & Individual: The housing is splash-proof according to 3 ATM, and with Google Assistant or Siri and adjustable dials you can personalize your user experience.

With a strong 300 mAh battery and Bluetooth 5.3, the Denver SWG-159B is your reliable partner for an active lifestyle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)