• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SWG-345 Smartwatch Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Smartwatch

Functions

GPS

Standby max.

12 d

Factory colour

Black

Case colour

Black

Enclosure material

Zinc alloy

Acrylonitrile butadiene styrene

Colour (watch strap)

Black

Phone function

Yes

Battery capacity

300 mAh

Rechargeable battery technology

LiPo

Display resolution

466 x 466 Pixel

Water resistance

3 ATM

Pulse functions

Wrist

Weight

170 g

Bluetooth

5.3

Bluetooth

Yes

Depth

265 mm

Width

47 mm

Screen size diagonal (inches)

1.43 inch

Built-in GPS

Yes

Touchscreen (display)

No

Microphone

Yes

Battery voltage

3.7 V

UKCA

not relevant

Pedometer

yes

Battery life

12 Tag(e)

USB port

no

Built-in speaker(s)

yes

Music control

yes

Multisport mode

yes

Thickness

1.3 cm

Blood pressure monitor

yes

Alarm clock

yes

Blood oxygen sensor

yes

Heart rate monitor

yes

Package weight

170 g

Built-in camera

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637077 Denver SWG-345 Smartwatch Black

More interesting products

(*All information is plus legal VAT)