• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCOAST Smartwatch Gold

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SIONA 2 NANO - CITRIEN GOLD

  • Ultra-flat Smartwatch with 6.9 mm, IP68, AMOLED Display, Blood pressure & Pulse meter, Weather report

Technical specifications

  • IP 68 Watertight
  • Active time up to 6 days
  • AMOLED touch-color display
  • Weather (+4 days)
Type

SIONA 2

Product type

Smartwatch

Functions

Steps

Burned calories

Heart rate zones

Time/date

Alarm clock

Call & message notification

Heart rate

WhatsApp notification

Session time

Sleep time

Sleep pattern analysis

Women's fitness tracking

Facebook notification

Show more
Standby max.

30 d

Case colour

Gold

Enclosure material

Non-corrosive steel

Colour (watch strap)

Gold

Water resistance

Suitable for swimming

Supported mobile OS

Apple iOS®

Android™

Pulse functions

Wrist

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389664 XCOAST Smartwatch Gold

User & Safety Instructions

User & Safety Instructions 3389664 XCOAST Smartwatch Gold

Description

SIONA 2 NANO Gold - The sensation in the smartwatch market: Compact 37 mm and ultra flat 6.9 mm, specially developed for delicate wrists, with a noble Milanaise watch strap in gold
• Compact design: With only 37mm diameter and 6.9mm height – the perfect choice for small wrists.
• Stylish Milanaise armband: High quality gold mesh strap that fits seamlessly with your wrist.
• Elegant aesthetics: Refined and minimalist, hardly distinguishable from a classical analogue clock.
• Versatile functions: Integrated heart rate and blood oxygen measurement, 21 sports modes and much more.
• High-resolution AMOLED display: Clear, vivid images in a compact format.
• Long battery life: Up to 6 days of active use, up to 26 days in standby mode.
• Customizable style: Choose from a variety of dial sheets or use your own image as a background.

Elegance in compact form
The SIONA 2 Nano Gold is the latest innovation in the smartwatch market, which convinces with its compact design and impressive technology. With a diameter of only 37mm and a flat construction of 6.9 mm, it is perfectly suitable for delicate wrists. Their minimalist style and the elegant Milanaise watch strap in gold make them a real gem, packed with modern technology in classic elegance.

Luxurious Milanaise watch strap in gold
The Milanaise watch strap of the SIONA 2 Nano Gold boasts a fine, golden mesh structure that gently clings to your wrist. The golden color gives the watch a luxurious and timeless look, which is perfect for everyday life and special occasions. The magnetic closure provides for a simple application and a secure hold.

Small but sensational
The SIONA 2 Nano Gold combines a compact, slim design with a host of features you'd expect from a modern smartwatch. This elegant clock offers you the perfect balance between stylish simplicity and advanced technology.

Versatile smartwatch functions
Although the SIONA 2 Nano Gold is so small, it offers you everything you need, WAS you need: From notifications on the wrist to monitoring your health with features such as heart rate and blood oxygen measurement. Added to this are 21 sports modes, which help you to reach your fitness goals, without having to do without thereby the classical look of an analogue clock.

The charm of a classic clock
At first glance, the SIONA 2 Nano Gold could be considered an elegant analogue watch – until its intelligent functions come into play. With its sleek dial and the high-quality finish it combines classic design with the versatility of a smartwatch.

High quality AMOLED display in miniature format
The AMOLED display of the SIONA 2 Nano Gold offers you sharp pictures and lively colors, even in this compact format. The intuitive user interface makes every interaction simple and pleasant.

Reliable battery life for your daily life
The SIONA 2 Nano Gold is not only stylish, but also extremely reliable. With a battery runtime of up to 6 days it accompanies you without any problem through the week, and in the standby mode it holds even up to 26 days - Ideal for all, who are looking for a reliable companion.

Your look, your style
Customise the SIONA 2 Nano gold according to your taste. Choose from a variety of dials or upload your own picture as a background. The noble golden Milanaise watch strap makes it the perfect accessory for any occasion.

The future of minimalist design: SIONA 2 Nano Gold
The SIONA 2 Nano Gold sets new standards for minimalist smartwatches. Their small size and luxurious gold look make them the ideal companion for every day. Whether in the office or at special occasions, this smart watch will adapt seamlessly to your life and style.

Advanced technology meets stylish elegance
With the SIONA 2 Nano Gold you get all the modern functions, which you expect from a smartwatch without a new elegant design. Track your fitness goals, stay informed and enjoy the compact, stylish design, which fits perfectly to small wrists.

Perfect for delicate wrists
The SIONA 2 Nano Gold is the ultimate accessory for women who are looking for a stylish and functional smartwatch in a small size. It is a masterpiece of technology which impresses through its size and simple refinement.

For women who appreciate the special
The SIONA 2 Nano Gold was developed for women who are looking for elegance and modern technology in a compact, luxurious design. This smartwatch is more than just a technical device – it is a stylish accessory that enriches your daily routine and shines in every situation.

This text is machine translated.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)